
Intersil ISL6264CRZ technical specifications.
| Package/Case | QFN |
| Isolation | Non-Isolated |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6264 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6264CRZ to view detailed technical specifications.
No datasheet is available for this part.