Intersil ISL6269ACRZ technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 25A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Robust Ripple Regulator™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6269ACRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
