
Intersil ISL6269BIRZ technical specifications.
| Package/Case | QFN |
| Frequency | 600kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6269BIRZ to view detailed technical specifications.
No datasheet is available for this part.