Intersil ISL6269EVAL2Z technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Output Current | 20A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Robust Ripple Regulator™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6269EVAL2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.