
The ISL6271ACRZ is a 3-output DC/DC regulator from Intersil, operating from a 5.5V supply voltage. It provides a fixed output voltage of 1.6V with a maximum output current of 800mA. The device is packaged in a QFN package, suitable for surface mount applications, and is rated for operation over a temperature range of -25°C to 85°C. The ISL6271ACRZ is compliant with RoHS regulations and is available in quantities of 75 per rail/Tube packaging.
Intersil ISL6271ACRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6271A |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6271ACRZ to view detailed technical specifications.
No datasheet is available for this part.