Intersil ISL6271ACRZ-T technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 380uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6271A |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6271ACRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
