
The ISL6273IRZ is a surface-mount DC/DC controller with adjustable output voltage and high efficiency. It operates from 2.7V to 5.5V input voltage and can supply up to 1.2A of output current. The device is packaged in a 3mm x 3mm DFN package and is suitable for use in temperatures ranging from -40°C to 85°C. The ISL6273IRZ is RoHS compliant and features a synchronous rectifier for improved efficiency.
Intersil ISL6273IRZ technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Height | 0.9mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6273IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
