
Intersil ISL6277AIRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6277A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6277AIRZ to view detailed technical specifications.
No datasheet is available for this part.