Intersil ISL62871HRUZ-T technical specifications.
| Clock Sync | No |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 330kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Robust Ripple Regulator™ (R³) |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL62871HRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
