
The ISL6291-2CRZ is a surface mount power management IC from Intersil with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates on a supply voltage of 10V and provides an output current of 1A with an output voltage of 4.2V. The device is packaged in a lead-free VQFN package and is compliant with RoHS regulations. It is available in quantities of 600 and can be packaged in rail or tube packaging.
Intersil ISL6291-2CRZ technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6291-2CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
