Intersil ISL6292-1CR3Z technical specifications.
| Package/Case | DFN EP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.1A |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Output Current | 1.6A |
| Output Voltage | 4.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6292 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6292-1CR3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
