The ISL6292-2CR3Z-T is a surface mount power management IC from Intersil, operating between -20°C and 70°C. It requires a 6.5V supply voltage and produces a 4.2V output voltage. This lead-free device is RoHS compliant and available in a tape and reel packaging configuration.
Intersil ISL6292-2CR3Z-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6292-2CR3Z-T to view detailed technical specifications.
No datasheet is available for this part.