Intersil ISL6293-2CRZ technical specifications.
| Package/Case | DFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 880mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6293-2CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
