Intersil ISL6294IBZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Current | 600mA |
| Output Voltage | 4.2V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6294IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
