Intersil ISL6294IRZ-T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6294IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
