Intersil ISL6296ADHZ-T technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlexiHash™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6296ADHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
