
The ISL6297CRZ is a surface mount power management IC from Intersil, packaged in a VQFN package. It operates over a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device provides an output voltage of 4.2V and an output current of 1A.
Intersil ISL6297CRZ technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6297CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
