
The ISL6299AIRZ is a surface mount power management IC from Intersil, operating within a temperature range of -40°C to 85°C. It is designed to function with an operating supply voltage of 24V and produces an output voltage of 4.2V. This device is lead free and compliant with RoHS regulations. It is available in a DFN package, packaged in quantities of 100 in rail or tube packaging.
Intersil ISL6299AIRZ technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Output Voltage | 4.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6299AIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
