Intersil ISL6306CRZ-T technical specifications.
| Package/Case | QFN |
| Duty Cycle | 66.7% |
| Lead Free | Lead Free |
| Max Duty Cycle | 66.7% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 130A |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6306CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.