
The ISL6308IRZ is a surface mount linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a QFN package and is RoHS compliant. The device has one output voltage of 2.3V and is available in a quantity of 50 per rail/Tube packaging. The ISL6308IRZ is suitable for use in a variety of applications where a low voltage output is required.
Intersil ISL6308IRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6308IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.