Intersil ISL6312ACRZ-T technical specifications.
| Height | 0.95mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.2V |
| Output Current | 120A |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6312A |
| Weight | 0.005125oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6312ACRZ-T to view detailed technical specifications.
No datasheet is available for this part.
