Intersil ISL6315CRZ-TK technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 67% |
| Max Frequency | 255kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 80A |
| Output Voltage | 1.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6315 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6315CRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.