Intersil ISL6315IRZ technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 67% |
| Max Frequency | 255kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 80A |
| Output Voltage | 1.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6315 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6315IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
