
Intersil ISL6316CRZ-T technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 66.7% |
| Lead Free | Lead Free |
| Max Frequency | 275kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6316 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6316CRZ-T to view detailed technical specifications.
No datasheet is available for this part.