Intersil ISL6322GCRZ technical specifications.
| Package/Case | QFN |
| Fall Time | 18ns |
| Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 1.99V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6322G |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6322GCRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.