
The ISL6322IRZ is a 4-output DC/DC controller from Intersil, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 12V. This device is capable of delivering an output current of 100A and is packaged in a QFN package quantity of 43 units, available in rail/Tube packaging. The ISL6322IRZ is compliant with RoHS regulations.
Intersil ISL6322IRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Current | 100A |
| Output Voltage | 1.99V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6322IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.