Intersil ISL6323EVAL1Z technical specifications.
| Evaluation Kit | Yes |
| Output Voltage | 1.55V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6323EVAL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.