
The ISL6326BCRZ is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum frequency of 275kHz and has a duty cycle of 25%. The device is supplied with a 5V operating voltage and features a single output. The ISL6326BCRZ is packaged in a QFN EP package and is available in a rail/Tube packaging configuration with 50 units per package. The device is RoHS compliant.
Intersil ISL6326BCRZ technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 25% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 130A |
| Output Voltage | 1.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6326B |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6326BCRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.