Intersil ISL6327AIRZ technical specifications.
| Package/Case | QFN |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6327AIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
