
The ISL6327IRZ is a 6-channel DC/DC controller from Intersil, operating within a temperature range of -40°C to 85°C. It is designed to work with a 5V supply voltage and can handle an output current of up to 200A. The device is packaged in a QFN EP package and is RoHS compliant.
Intersil ISL6327IRZ technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 200A |
| Output Voltage | 1.6V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6327 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6327IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.