Intersil ISL6341BIRZ technical specifications.
| Max Duty Cycle | 75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 14.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6341B |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6341BIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.