
Intersil ISL6341BIRZ-T technical specifications.
| Duty Cycle | 75% |
| Max Duty Cycle | 75% |
| Max Frequency | 660kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 14.4V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6341BIRZ-T to view detailed technical specifications.
No datasheet is available for this part.