
The ISL6341CCRZ-T is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a maximum frequency of 330kHz. The device is RoHS compliant and available in tape and reel packaging with a quantity of 6000 units. The ISL6341CCRZ-T operates at an output voltage of 14.4V with a maximum duty cycle of 85%.
Intersil ISL6341CCRZ-T technical specifications.
| Duty Cycle | 85% |
| Max Duty Cycle | 85% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 14.4V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6341CCRZ-T to view detailed technical specifications.
No datasheet is available for this part.