
Intersil ISL6341CRZ technical specifications.
| Duty Cycle | 85% |
| Max Duty Cycle | 85% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 14.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6341CRZ to view detailed technical specifications.
No datasheet is available for this part.
