
Intersil ISL6353CRTZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6353 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6353CRTZ to view detailed technical specifications.
No datasheet is available for this part.
