The ISL6364CRZ DC/DC controller operates from a 5V supply and regulates an output voltage of 1.52V. It features a maximum duty cycle of 99% and is RoHS compliant. The device is packaged in a QFN package and is suitable for surface mount applications. It can operate over a temperature range of 0°C to 70°C.
Intersil ISL6364CRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.52V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6364CRZ to view detailed technical specifications.
No datasheet is available for this part.