Dual 4-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications; QFN48; Temp Range: See Datasheet
Intersil ISL6364CRZ-T technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6364CRZ-T to view detailed technical specifications.
No datasheet is available for this part.