Intersil ISL6398IRTZ-T technical specifications.
| Interface | I2C, SMBus |
| Max Duty Cycle | 98% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400A |
| Mount | Surface Mount |
| Number of Output Phases | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5.25V |
| Output Configuration | Positive |
| Output Current | 180A |
| Output Type | PWM |
| Output Voltage | 3.04V |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6398IRTZ-T to view detailed technical specifications.
No datasheet is available for this part.