
The ISL6402AIR is a 3-output DC/DC controller from Intersil, featuring an 8V output voltage. It is available in a QFN-28 package and is suitable for operation over the -40°C to 85°C temperature range. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is packaged in a rail/tube format with 60 units per package, intended for surface mount applications.
Intersil ISL6402AIR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6402AIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
