Intersil ISL6402AIRZ technical specifications.
| Frequency | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6402AIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.