Intersil ISL6402IR technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 20A |
| Output Voltage | 24V |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6402IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
