
The ISL6402IVZ-TK is a 3-channel DC/DC controller from Intersil, packaged in a RoHS compliant, plastic TSSOP-28 package. It operates over a temperature range of -40°C to 85°C. This device is suitable for surface mount applications and is available in quantities of 1000 units per reel.
Intersil ISL6402IVZ-TK technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6402IVZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
