Intersil ISL6410IUZ-TK technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.005051oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6410IUZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
