Intersil ISL6413IR-T5K technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.84V |
| Voltage - Output 3 | 2.85V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6413IR-T5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.