
The ISL6413IR-TK is a 3-output DC/DC controller from Intersil, packaged in a QFN-24 surface-mount package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device has three output voltages: 1.8V, 2.84V, and 2.85V. It is available in a tape and reel packaging with 1000 units per package.
Intersil ISL6413IR-TK technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.84V |
| Voltage - Output 3 | 2.85V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6413IR-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
