Intersil ISL6413IRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.84V |
| Voltage - Output 3 | 2.85V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6413IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.