Intersil ISL6414EVAL1 technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 200mA |
| Output Voltage | 2.84V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6414EVAL1 to view detailed technical specifications.
No datasheet is available for this part.