Intersil ISL6414IRZ-TK technical specifications.
| Accuracy | 1.5% |
| Package/Case | QFN |
| Dropout Voltage | 125mV |
| Min Current Limit | 250mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.84V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6414IRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
