Intersil ISL6420AIRZ-TK technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Voltage | 27.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6420AIRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.