Intersil ISL6420IR-T technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6420IR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.